Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | TT 100-SDCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99Y8331 |
| Product Range | TT-SD Series |
| Your Part Number | |
| Technical Datasheet |
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
| 5+ | $51.060 |
| 10+ | $48.670 |
| 25+ | $46.880 |
| 50+ | $46.200 |
| 100+ | $45.510 |
| 250+ | $45.500 |
Price for:Each
Minimum: 1
Multiple: 1
$53.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | TT 100-SDCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99Y8331 |
| Product Range | TT-SD Series |
| Technical Datasheet | |
| CT Construction | Split Core |
| Current Ratio | - |
| Accuracy Class | Class 1 |
| Power Rating | - |
| Window Diameter | 16mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Cable |
| Transformer Applications | Metering |
| Primary Current | 100A |
| Secondary Current Nom | 33mA |
| Product Range | TT-SD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TT 100-SD is a split core transducer for the electronic measurement of AC currents with galvanic separation between the primary circuit and secondary circuit.
- Dia 16mm sensing aperture for non-contact measurement
- cable output(1m)
- Insulation plastic case recognized according to UL94-V0
- High accuracy and low phase shift
- Compact case
- Easy installation
Technical Specifications
| CT Construction | Split Core |
|---|---|
| Accuracy Class | Class 1 |
| Window Diameter | 16mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 33mA |
| SVHC | No SVHC (25-Jun-2025) |
| Current Ratio | - |
|---|---|
| Power Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Cable |
| Primary Current | 100A |
| Product Range | TT-SD Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
