Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoABF.00.250.CTACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70C5903
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.810 |
| 5+ | $30.350 |
| 10+ | $29.050 |
| 25+ | $27.880 |
| 50+ | $26.720 |
| 100+ | $25.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoABF.00.250.CTACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70C5903
Technical Datasheet
Inter Series Connector ALEMO
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
LEMO
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
