Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.960 |
| 5+ | $31.450 |
| 10+ | $30.100 |
| 25+ | $28.900 |
| 50+ | $27.690 |
| 100+ | $26.650 |
Price for:Each
Minimum: 1
Multiple: 1
$32.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoERA.0S.403.CLLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70C8082
Product Range0S Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0S Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts1Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
IP RatingIP50
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP50
SVHC
To Be Advised
Product Range
0S Series
No. of Contacts
1Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
IP Rating
IP50
Technical Docs (2)
Alternatives for ERA.0S.403.CLL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

