Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-2-3-2-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8550
Your Part Number
4 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.010 |
| 25+ | $2.860 |
| 50+ | $2.720 |
| 100+ | $2.570 |
| 250+ | $2.400 |
| 500+ | $2.180 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-2-3-2-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8550
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourWhite
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial1.46"
External Width - Metric37mm
External Depth - Imperial0.47"
External Depth - Metric12mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Non-conductive SMD boxes
- White box color, transparent lid
- 0.59inch external height, 1.46inch external width, 0.47 external depth
Technical Specifications
Box Type
-
Box Colour
White
External Height - Metric
15mm
External Width - Metric
37mm
External Depth - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.59"
External Width - Imperial
1.46"
External Depth - Imperial
0.47"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N2-2-3-2-1
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
