Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-6-6-10-10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22M3694
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.190 |
| 25+ | $3.940 |
| 50+ | $3.660 |
| 100+ | $3.440 |
| 250+ | $3.180 |
| 500+ | $2.890 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-6-6-10-10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22M3694
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourBlack
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial1.67"
External Width - Metric42.5mm
External Depth - Imperial1.18"
External Depth - Metric30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
Conductive
Box Colour
Black
External Height - Metric
19mm
External Width - Metric
42.5mm
External Depth - Metric
30mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Dissipative Plastic
External Height - Imperial
0.75"
External Width - Imperial
1.67"
External Depth - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N2-6-6-10-10
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
