
Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.950 |
| 5+ | $179.930 |
| 10+ | $172.170 |
| 25+ | $162.780 |
| 50+ | $152.950 |
| 100+ | $144.380 |
Product Information
Product Overview
LC8066LED is a Lightcraft professional long reach LED magnifier lamp. An energy efficient LED daylight lamp with high-quality magnifying lens, ideal for close-up intricate tasks. It has flexible long reach articulated arm for accurate positioning with no drift. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and has low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. From the occasional user to professional, Lightcraft has the product to suit user needs.
- 60 SMD LEDs producing 6000 to 7000K light with 90 CRI for improved color rendering
- Energy efficient and sustainable, using only 9w
- LEDs never need replacing, inbuilt dimmer switch
- Shadow-free, cool light that cuts glare and helps reduce eye strain and headaches
- High quality 125mm (5") removable lens, 3 diopter (1.75x magnification)
- Built-in Sun protector cap
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- Light source 56 SMD LED, 11W energy consumption, lumens 760
- 220 to 240V voltage range
Contents
Professional long reach LED magnifier lamp, table clamp.
Notes
Can easily be replaced with 5 diopter (2.25x mag.) lens LC8060/L (not included).
Technical Specifications
Bench/Desktop
Close-Up Intricate Works
LightCraft - LED Magnifier Lamps
No SVHC (25-Jun-2025)
-
3 Dioptre
EU, UK
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
