Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7886
Product RangeBL17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $152.830 |
Price for:Each
Minimum: 1
Multiple: 1
$152.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7886
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max203.92in-oz
Power Rating60W
Motor Size42mm
External Length71mm
Product RangeBL17 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Brushless direct current motor
- Rapid prototyping motor
- 3-phase, frame size 1.6inch
- Body length is 2.7inch, rated speed is 4000RPM
- Operating voltage is 24VDC, operating current is 3.28A
- Maximum speed is 5000RPM, rated torque is 0.144Nm
- Resistance is 0.68ohm, terminal inductance is 0.6mH
- Operating temperature range is -20°C to 50°C
- Hall affect angle 120° for electrical angle
- Dielectric strength is 500VDC for 1minute
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
60W
External Length
71mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
203.92in-oz
Motor Size
42mm
Product Range
BL17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
