Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E34-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7910
Product RangeBL34 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $503.370 |
Price for:Each
Minimum: 1
Multiple: 1
$503.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E34-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7910
Product RangeBL34 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4000rpm
Torque Max101.96in-oz
Power Rating300W
Motor Size80mm
External Length85mm
Product RangeBL34 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- BL34 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
300W
External Length
85mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
48V
Torque Max
101.96in-oz
Motor Size
80mm
Product Range
BL34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
