Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LIN ENGINEERING |
|---|---|
| Manufacturer Part No | CA-FC10-SH-NC-10-PKGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 69AJ7637 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.120 |
Price for:Each
Minimum: 1
Multiple: 1
$65.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LIN ENGINEERING |
|---|---|
| Manufacturer Part No | CA-FC10-SH-NC-10-PKGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 69AJ7637 |
| Technical Datasheet | |
| Accessory Type | Encoder Cable |
| For Use With | Motors |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
CA-FC10-SH-NC-10-PKG is an encoder cable featuring 10-pin female latching connector on one end of an 8-conductor round shielded twisted pair 24AWG cable.
- Standard length of 10ft
Technical Specifications
| Accessory Type | Encoder Cable |
|---|---|
| Product Range | - |
| For Use With | Motors |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
