Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoZH417-11-06-ROCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AC5290
Product RangeZH417 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $287.930 |
Price for:Each
Minimum: 5
Multiple: 5
$1,439.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoZH417-11-06-ROCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AC5290
Product RangeZH417 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Coil TypeBipolar
Motor Size42mm
No. of PhasesTwo Phase
Step Angle0.9°
Torque Max0.12N-m
Resistance7.35ohm
Inductance3.13mH
Current Rating800mA
Voltage Rating Max24VDC
Inertia0.12oz-in²
No. of Wires4
External Length27.9mm
Shaft Diameter12.6mm
Product RangeZH417 Series
Shaft Length18.5mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZH417-11-06-RO is a conventional hybrid stepper motor. It utilizes a permanent magnet in the rotor. It uses a ring magnet in the stator. This reduces the detent torque (unenergized drag torque) because the magnetic flux path is able to reach over the stator windings and go through only the outer edge of the rotor. Reducing detent torque improves accuracy, smooth operation and reduces noise.
- Step angle is 0.9°
- Holding torque is 0.12Nm
- Bipolar connection
- Operating temperature range is -20°C to 50°C
- Operating current range is 0.8A
- Resistance is 7.35ohm
- Dielectric strength is 500VDC for 1min
- Insulation resistance of 100Mohm at 500VDC
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Motor Size
42mm
Step Angle
0.9°
Resistance
7.35ohm
Current Rating
800mA
Inertia
0.12oz-in²
External Length
27.9mm
Product Range
ZH417 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
0.12N-m
Inductance
3.13mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
12.6mm
Shaft Length
18.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
