Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8142Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45P4322
Product RangeLindstrom - 80
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.290 |
Price for:Each
Minimum: 1
Multiple: 1
$134.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8142Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45P4322
Product RangeLindstrom - 80
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Overall Length110mm
Cut TypeUltra Flush
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
8142 is an 80 series Ultra-Flush® oval head diagonal cutter. Ideal for cutting leads, jewelry wire, and general assembly applications.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 4.33inch
- Maximum cutting capacity is 0.04inch
Technical Specifications
Cutter Type
Side
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
Lindstrom - 80
Overall Length
110mm
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
