Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8144Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M7085
Also Known AsGTIN UPC EAN: 7314150051045
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.730 |
| 3+ | $130.720 |
Price for:Each
Minimum: 1
Multiple: 1
$146.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8144Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M7085
Also Known AsGTIN UPC EAN: 7314150051045
Technical Datasheet
Cutter TypeDiagonal
Overall Length110mm
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8144 is a tapered head Diagonal Cutter ideal for assembly work where accessibility is a consideration.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
-
Overall Length
110mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
