Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8149Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C3020
Your Part Number
9 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.340 |
| 5+ | $264.300 |
| 10+ | $253.850 |
Price for:Each
Minimum: 1
Multiple: 1
$278.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
8149 is an 80 series precision diagonal tip cutter with ESD safe handle.
- High performance alloy steel material
- Exacting induction hardened edges 63–65 HRC
- ESD safe handles in synthetic material with leaf springs
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- Cutting capacity is listed for solid copper wire
- Overall length is 4.488inch
- Maximum cutting capacity is 0.023inch
Technical Specifications
Cutter Type
-
Overall Length
114mm
Cutting Capacity Max
0.6mm
Product Range
-
Overall Length
110mm
Cut Type
Full Flush
Cutting Edge Hardness
60°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
