Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67T1700
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.050 |
| 5+ | $179.290 |
| 10+ | $171.110 |
| 25+ | $161.230 |
Price for:Each
Minimum: 1
Multiple: 1
$194.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Oblique
Overall Length
110mm
Cutting Capacity Max
1.2mm
Product Range
-
Overall Length
110mm
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
