Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoRX-8140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK9480
Product RangeLindstrom - Rx Series Cutters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.310 |
Price for:Each
Minimum: 1
Multiple: 1
$169.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX-8140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK9480
Product RangeLindstrom - Rx Series Cutters
Technical Datasheet
Cutter TypeSide
Overall Length135mm
Overall Length135mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeLindstrom - Rx Series Cutters
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Side
Overall Length
135mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - Rx Series Cutters
Overall Length
135mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RX-8140
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
