Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.530 |
| 5+ | $138.160 |
| 10+ | $131.850 |
| 25+ | $124.230 |
Price for:Each
Minimum: 1
Multiple: 1
$149.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RX7890 is a flat Nose Pliers with smooth jaw. The ergonomically designed electronic pliers has handles that fit comfortably in the hand, thus allowing repetitive use without causing discomfort. The unique return spring can be adjusted to suit customer's own requirements and reduces the effort required as the force is concentrated on the cutting action.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Overall Length
146.5mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
146.5mm
Product Range
RX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

