Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoTL 00-SA SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R2123
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
| 5+ | $26.600 |
| 10+ | $25.480 |
| 25+ | $24.210 |
| 50+ | $22.650 |
| 100+ | $21.390 |
| 250+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL 00-SA SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R2123
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL 00-SA SL is an anti-magnetic high precision industrial tweezer with flat edge and strong tips 120mm.
- Polished finish
- Stainless-steel body
- Flat edge and strong tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 4.72inch
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
