Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoTL 1-SA SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R2124
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.470 |
| 5+ | $34.020 |
| 10+ | $32.570 |
| 25+ | $30.930 |
| 50+ | $28.890 |
| 100+ | $27.250 |
| 250+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$36.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL 1-SA SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R2124
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 1
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL 1-SA SL is an anti-magnetic high precision industrial tweezer with fine tips 120mm.
- Polished finish
- Stainless-steel body
- Fine tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 4.72inch
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tip Style
Style 1
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
