Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No536-QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4750
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.060 |
| 5+ | $42.620 |
| 10+ | $40.590 |
| 25+ | $38.290 |
| 50+ | $35.430 |
| 100+ | $33.130 |
| 250+ | $29.690 |
| 5000+ | $28.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No536-QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4750
Technical Datasheet
Product Range-
Contact Configuration-
Switch Operation-
Contact Current Max-
Contact Voltage AC Nom-
External Height-
External Width-
External Depth-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 536-Q is a Hercules heavy duty Foot Switch, designed for use with variable speed motor drives and is available in selected 2W linear values. SPDT auxiliary switch contact rated at 15A 125 to 250VAC can be added to the control. The switch will operate at the beginning of the treadle stroke.
- Drip-tight, dust-tight, watertight and oil-tight
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
-
Contact Voltage AC Nom
-
External Width
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
-
Contact Current Max
-
External Height
-
External Depth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
