Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No632-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4757
Product RangeClipper Series
Your Part Number
988 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $174.750 |
| 5+ | $165.860 |
| 10+ | $154.310 |
| 25+ | $143.760 |
| 50+ | $127.270 |
| 100+ | $113.860 |
| 250+ | $100.170 |
Price for:Each
Minimum: 1
Multiple: 1
$174.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4757
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
632-S is a single, momentary clipper foot switch. This clipper foot switch was designed with an ergonomic shape and cast iron housing that will stand the test of time.
- Proven reliability
- Two holes provided for rigid mounting to floor or equipment
- Constructed of cast iron for long-life
- Non-skid base pad, adjustable strain relief connector, durable black finish
- Electrical switch type
- Single stage momentary action
- SPDT (Form "C") circuitries
- Adjustable strain relief clamp
- 20A, 125-250 VAC, 1 HP 125-250 VAC electrical rating
Technical Specifications
Product Range
Clipper Series
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
