Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No635-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4760
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 5+ | $37.680 |
| 10+ | $34.720 |
| 25+ | $32.000 |
| 50+ | $28.280 |
| 100+ | $26.120 |
| 10000+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No635-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4760
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 635-S is a double-pole double-throw (DPDT) momentary clipper Foot Switch with screw terminals, non-skid base pad and adjustable strain relief connector. It features a cast aluminum housing painted Alert Orange with a splash resistant interior switch. It is designed with an ergonomic shape and cast iron housing that will stand the test of time. The wide treadle clipper switch offers the end user a 7-inch wide target to feel for when trying to depress the pedal. It is constructed of cast iron for long life.
- Durable black finish
- Proven reliability
- NEMA type 1 Enclosure ratings
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
DPDT
Contact Current Max
15A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
