Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No636-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B7056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 5+ | $37.680 |
| 10+ | $34.720 |
| 25+ | $32.000 |
| 50+ | $28.280 |
| 100+ | $26.120 |
| 10000+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No636-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B7056
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 636-S is a single-pole double-throw (SPDT) NO Foot Switch with black finish cast iron housing. This medium duty general purpose foot switch features non-skid base pad, wire-nuts switch connection and adjustable strain relief connector. This maintained double stage model offers push on-push off action that insures long trouble-free performance. It is provided with 2 holes for rigid mounting to floor or equipment.
- Proven reliability
- Splash-resistant
- Corrosion resistant
- IP20 Protection rating
- NEMA type 1 enclosure rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
