Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoGEM-V36Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10M5190
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $148.630 |
| 5+ | $136.740 |
| 10+ | $130.800 |
| 25+ | $129.490 |
| 50+ | $128.170 |
| 100+ | $126.860 |
| 10000+ | $125.550 |
Price for:Each
Minimum: 1
Multiple: 1
$148.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoGEM-V36Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10M5190
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height31mm
External Width-
External Depth-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GEM-V36 is a Gem Foot Switch with momentary operator. This switch features a round black actuating cap in a chrome plated heavy die-cast housing with a full nonskid base pad. Moderate pressure from any direction operates the foot switch. This standard model is supplied with a cordset is wired normally open and grounded. It also features round black actuating cap, moderate pressure from any direction operates the switch and the cable entry boot is clinched tight to the cordset.
- IP20 Protection rating
- Ease of operation with foot or hand
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Current Max
10A
External Height
31mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
