Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoT-91-PSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90B2940
Product RangeTreadlite II Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.820 |
| 5+ | $36.080 |
| 10+ | $33.570 |
| 25+ | $31.270 |
| 50+ | $27.690 |
| 100+ | $24.770 |
| 250+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$38.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoT-91-PSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90B2940
Product RangeTreadlite II Series
Technical Datasheet
Product RangeTreadlite II Series
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max3A
Contact Voltage AC Nom30V
External Height25.4mm
External Width68.9mm
External Depth88.9mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T-91-PS is a single-pole double-throw (SPDT) compact versatile low profile Foot Switch with integral adjustable strain relief clamp, non-skid foot pad and base pad. Strong steel formed housing with black electro-coated paint finish. 2 holes are provided for rigid mounting to floor or equipment. Low profile and light actuation force reduces operator fatigue.
- Drip-tight, dust-tight and watertight
- Include divider bar between switches
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
Treadlite II Series
Switch Operation
(On)
Contact Voltage AC Nom
30V
External Width
68.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
25.4mm
External Depth
88.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
