Print Page
ANT-2.4-CW-HW-SMA
RF Antenna, 2.3 to 2.6GHz, 3.2dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-HW-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AK5427
Product RangeHW Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $11.000 |
| 25+ | $10.810 |
| 50+ | $10.720 |
| 100+ | $10.610 |
| 250+ | $10.050 |
| 500+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-HW-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AK5427
Product RangeHW Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.3GHz
Frequency Max2.6GHz
Antenna MountingSMA Connector
Gain3.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHW Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.6GHz
Gain
3.2dBi
Input Impedance
50ohm
Product Range
HW Series
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability