Print Page
ANT-2.4-WRT-MON-RPS
RF Antenna, 2.4 to 2.5GHz, 2.7dBi, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-WRT-MON-RPSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5440
Product RangeWRT-MON Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $18.420 |
| 10+ | $18.010 |
| 25+ | $17.600 |
| 50+ | $17.380 |
| 100+ | $17.170 |
| 250+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-WRT-MON-RPSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5440
Product RangeWRT-MON Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain2.7dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeWRT-MON Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Max
2.5GHz
Gain
2.7dBi
Input Impedance
50ohm
Product Range
WRT-MON Series
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability