Print Page
ANT-2.45-CHP-T
Chip Antenna, Ceramic, 2.45 GHz, 0.25" x 0.086" x 0.039"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.45-CHP-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK5446RL
Cut Tape76AK5446
Product RangeCHP Series
Your Part Number
1,481 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 50+ | $2.190 |
| 100+ | $2.130 |
| 250+ | $1.950 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.45-CHP-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK5446RL
Cut Tape76AK5446
Product RangeCHP Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size6.5mm x 2.2mm x 1mm
Product RangeCHP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Center Frequency
2.45GHz
Product Range
CHP Series
Antenna Case Size
6.5mm x 2.2mm x 1mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate