Print Page
ANT-916-PW-QW-UFL
RF Antenna, 865 to 965MHz, 1.8dBi, GSM/ISM/LTE/LoRaWAN/Sigfox/UMTS, Linear, MHF1/UFL Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-PW-QW-UFLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5479
Product RangePW Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $12.360 |
| 25+ | $12.030 |
| 50+ | $11.590 |
| 100+ | $11.420 |
| 250+ | $11.240 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-PW-QW-UFLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5479
Product RangePW Series
Technical Datasheet
Antenna TypeGSM / ISM / LTE / LoRaWAN / Sigfox / UMTS
Frequency Min865MHz
Frequency Max965MHz
Antenna MountingMHF1 / UFL Connector
Gain1.8dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangePW Series
SVHCLead
Technical Specifications
Antenna Type
GSM / ISM / LTE / LoRaWAN / Sigfox / UMTS
Frequency Max
965MHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
PW Series
Frequency Min
865MHz
Antenna Mounting
MHF1 / UFL Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability