Print Page
ANT-GNSSCP-TH18L1
RF Antenna, 1.5933 to 1.6086GHz, GNNS/GPS/Glonass/Galileo/BeiDou/QZSS, 4dBi, 50 ohm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-GNSSCP-TH18L1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5410
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.880 |
| 25+ | $1.840 |
| 50+ | $1.800 |
| 100+ | $1.770 |
| 250+ | $1.730 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-GNSSCP-TH18L1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5410
Technical Datasheet
Antenna TypeGNSS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min1.5933GHz
Frequency Max1.6086GHz
Antenna MountingThrough Hole
Gain4dBi
Input Power8W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.6086GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.5933GHz
Antenna Mounting
Through Hole
Input Power
8W
Antenna Polarization
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for ANT-GNSSCP-TH18L1
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability