Print Page
ANT-W63-SPS1-1
RF Antenna, 5.925 to 7.125GHz, 4dBi, WiFi/Bluetooth/Zigbee/ISM/WLAN/IoT, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-W63-SPS1-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76AK5424
Product RangeW63-SPS1 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.040 |
| 5+ | $34.190 |
| 10+ | $32.320 |
| 25+ | $30.410 |
| 50+ | $28.370 |
| 100+ | $27.750 |
| 250+ | $26.850 |
Price for:Each
Minimum: 1
Multiple: 1
$36.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-W63-SPS1-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76AK5424
Product RangeW63-SPS1 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / ISM / WLAN / IoT
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4dBi
Input Power15W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeW63-SPS1 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / ISM / WLAN / IoT
Frequency Max
7.125GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
W63-SPS1 Series
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
Input Power
15W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability