
| Manufacturer | LISTA |
|---|---|
| Manufacturer Part No | PB-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B6458 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.390 |
| 25+ | $4.080 |
| 50+ | $3.740 |
| 100+ | $3.480 |
| 250+ | $3.170 |
| 500+ | $2.820 |
| 1000+ | $2.650 |
Product Information
| Manufacturer | LISTA |
|---|---|
| Manufacturer Part No | PB-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B6458 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | Plastic |
| Box Colour | Red |
| External Height - Imperial | 2" |
| External Height - Metric | 50.8mm |
| External Width - Imperial | 3" |
| External Width - Metric | 76.2mm |
| External Depth - Imperial | 3" |
| External Depth - Metric | 76.2mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
PB-5 is a plastic box. It is a perfect solution for organizing and storing user's small parts and accessories. Designed to fit perfectly into Lista brand cabinets and drawers, this plastic boxed is ideal accessory for maximizing your storage space. Made from high-quality material, the Lista plastic box is a durable and lightweight storage solution that is easy to handle and maneuver. Its transparent design makes it easy to identify the contents at a glance, while strong latch ensures that the box remains securely closed. It is also stackable, allowing you to create a custom storage system that fits your specific needs. With its precision design and snug fit, these boxes provide a secure and organized storage system for all of your small parts and accessories. Lista plastic box is perfect accessory for your Lista cabinet. With its rugged durability and precision design, you can be confident that your small parts and accessories will always be in the right place when you need them most.
- Dimension is 3" wide x 3" deep x 2" high
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Red |
| External Height - Metric | 50.8mm |
| External Width - Metric | 76.2mm |
| External Depth - Metric | 76.2mm |
| SVHC | No SVHC (10-Jun-2022) |
| Box Material | Plastic |
|---|---|
| External Height - Imperial | 2" |
| External Width - Imperial | 3" |
| External Depth - Imperial | 3" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
