Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01520001TXNCopy
Newark Part No.18AC0719
Product RangeMAXI Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.340 |
| 5+ | $18.990 |
| 10+ | $17.730 |
| 25+ | $15.950 |
| 100+ | $14.180 |
| 500+ | $13.680 |
| 1000+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01520001TXNCopy
Newark Part No.18AC0719
Product RangeMAXI Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMaxi Blade, APX
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMAXI Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Maxi Blade, APX
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Bolt Down
Product Range
MAXI Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
