Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154.375DRTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel03B082RL Cut Tape03B082 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Your Part Number | |
| Technical Datasheet |
1,375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.810 | $6.81 |
| Total Price | $6.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 25+ | $6.430 |
| 100+ | $6.080 |
| 250+ | $5.620 |
| 500+ | $5.130 |
| 1000+ | $4.530 |
| 5000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154.375DRTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel03B082RL Cut Tape03B082 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Technical Datasheet | |
| Fuse Current | 375mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
- Available in tan and black colour bases
- CSA, METI approved
- Very fast acting and time Lag options available
- Holder sized to fit a range of Nano2 type fuses
- Wide operating temperature range from -55°C to 125°C
- UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder
Applications
Industrial, Safety
Technical Specifications
| Fuse Current | 375mA |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current DC | - |
Technical Docs (3)
Alternatives for 0154.375DRT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
