Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154.500DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3431
Re-Reel98K4350RL
Cut Tape98K4350
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.140 | $0.00 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 25+ | $5.450 |
| 100+ | $5.150 |
| 250+ | $4.760 |
| 500+ | $4.350 |
| 1000+ | $3.840 |
| 5000+ | $3.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.140 |
| 3000+ | $3.010 |
| 4500+ | $2.850 |
| 7500+ | $2.670 |
| 15000+ | $2.580 |
| 37500+ | $2.550 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154.500DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3431
Re-Reel98K4350RL
Cut Tape98K4350
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0154.500DR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
