Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154001.DRTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel28X4517 Re-Reel52F9164RL Cut Tape52F9164 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Your Part Number | |
| Technical Datasheet |
981 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 25+ | $5.610 |
| 100+ | $5.300 |
| 250+ | $4.890 |
| 500+ | $4.470 |
| 1000+ | $3.950 |
| 5000+ | $3.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.070 |
| 3000+ | $2.950 |
| 4500+ | $2.790 |
| 7500+ | $2.620 |
| 15000+ | $2.530 |
| 37500+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154001.DRTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel28X4517 Re-Reel52F9164RL Cut Tape52F9164 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Lead (25-Jun-2025) |
Product Overview
0154001.DRT is a 154 series, OMNI-BLOK® fuse and holder assembly that offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
- Easy fuse replacement
- Miniature size
- With Slo-Blo® (Time-Lag) fuse installed
- 1A fuse current, 50A breaking capacity current AC and 50A breaking capacity current DC
- Tan base color
- Recognized to UL/CSA/NMX248-1, UL/CSA/NMX 248-14 and UL/CSA/NMX 4248-1
- Holder sized to fit a range of Nano2 type fuses
- UL94 V-0 heat-resistant fuseholder
- 260°C reflow capable fuseholder
- Wide operating temperature range from -55°C to 125°C
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2025) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (3)
Alternatives for 0154001.DRT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
