Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154008.DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3441
Re-Reel76R7026RL
Cut Tape76R7026
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
4,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 25+ | $4.620 |
| 100+ | $4.370 |
| 250+ | $4.040 |
| 500+ | $3.690 |
| 1000+ | $3.260 |
| 5000+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.660 |
| 3000+ | $2.550 |
| 4500+ | $2.420 |
| 7500+ | $2.270 |
| 15000+ | $2.190 |
| 37500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154008.DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3441
Re-Reel76R7026RL
Cut Tape76R7026
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 0154008.DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
