Print Page
0157.125DR
Fuse, Surface Mount with Clip/Holder, 125 mA, Very Fast Acting, 125 V, 125 V, 6.5mm x 3.7mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157.125DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel01P8849RL Cut Tape01P8849 |
| Product Range | NANO2 157 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.650 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 25+ | $4.420 |
| 100+ | $3.490 |
| 250+ | $3.180 |
| 500+ | $2.960 |
| 1000+ | $2.900 |
| 5000+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157.125DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel01P8849RL Cut Tape01P8849 |
| Product Range | NANO2 157 Series |
| Technical Datasheet | |
| Fuse Current | 125mA |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | Lead (25-Jun-2020) |
Product Overview
0157.125DR is a 157 series Standard Nano2® fuse and clip assembly. It is a small, square, very fast-acting surface-mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat. Application includes instrumentation, base stations, telecommunications.
- Surface mountable, very fast-acting fuse
- Easily replaceable on PC board (field replaceable)
- 0.125A ampere rating, 125V maximum voltage rating
- 1.7059ohm nominal cold resistance, 0.00286A²sec nominal melting I²t
- 50A at 125VAC/VDC, 300A at 32VDC interrupting rating
- Ceramic body material
- Operating temperature range from -55 to +125°C
Technical Specifications
| Fuse Current | 125mA |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
