Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157001.DRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01P8858RL Cut Tape01P8858 |
| Product Range | NANO2 157 Series |
| Your Part Number | |
| Technical Datasheet |
545 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 25+ | $3.640 |
| 100+ | $2.870 |
| 250+ | $2.610 |
| 500+ | $2.440 |
| 1000+ | $2.380 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157001.DRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01P8858RL Cut Tape01P8858 |
| Product Range | NANO2 157 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Alternatives for 0157001.DR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
