
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 25+ | $3.870 |
| 100+ | $3.050 |
| 250+ | $2.760 |
| 500+ | $2.580 |
| 1000+ | $2.530 |
| 5000+ | $2.480 |
Product Information
Product Overview
0157002.DRT is a 157T series Standard Nano2® Fuse/Clip assembly. It is a small, square, Time-Lag, surface mount fuse that is assembled in surface mountable fuse clips. The unique time delay feature of this fuse design helps solve the problem of nuisance “opening” by accommodating inrush currents that normally cause a fast-acting fuse to open. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
- 2A rated time-lag (Slo-Blo®) fuse
- Wide operating temperature range -55ºC to 125ºC
Technical Specifications
2A
125V
6.5mm x 3.7mm
50A
Lead (25-Jun-2020)
Slow Blow
125V
NANO2 157T Series
50A
Technical Docs (2)
Alternatives for 0157002.DRT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
