Print Page
015706.3DR
Fuse, Surface Mount with Clip/Holder, 6.3 A, Very Fast Acting, 125 V, 125 V, 6.5mm x 3.7mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 015706.3DRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01P8877RL Cut Tape01P8877 |
| Product Range | NANO2 157 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 25+ | $3.060 |
| 100+ | $2.390 |
| 250+ | $2.180 |
| 500+ | $2.030 |
| 1000+ | $1.980 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 015706.3DRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01P8877RL Cut Tape01P8877 |
| Product Range | NANO2 157 Series |
| Technical Datasheet | |
| Fuse Current | 6.3A |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 6.3A |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 6.5mm x 3.7mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 157 Series |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
