Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0213001.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33P4236 |
| Product Range | 213 Series |
| Your Part Number | |
| Technical Datasheet |
545 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.360 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 100+ | $1.090 |
| 500+ | $0.925 |
| 1000+ | $0.885 |
| 2500+ | $0.866 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0213001.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33P4236 |
| Product Range | 213 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | 213 Series |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0213001.MXP is a 213-series 1A 250VAC slow blow anti-surge Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads, 5 x 20mm, time-lag characteristic, this is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, it is designed to International (IEC ) standards for use globally. Meets the IEC 60127-2 standard.
- 150mV Maximum voltage drop
- 0.1165Ω Cold resistance
- 1.6W Maximum power dissipation
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 1A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | 213 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Alternatives for 0213001.MXP
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
