Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0213005.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25R5193 |
| Product Range | 213 Series |
| Your Part Number | |
| Technical Datasheet |
26,733 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $0.998 |
| 100+ | $0.926 |
| 500+ | $0.779 |
| 1000+ | $0.724 |
| 2500+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0213005.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25R5193 |
| Product Range | 213 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 5A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | 213 Series |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 50A |
| Fuse Current | 5A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | 213 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Alternatives for 0213005.MXP
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
