Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0215.630MXPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50M5533
Product Range215
Your Part Number
581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.120 |
| 25+ | $1.950 |
| 50+ | $1.780 |
| 100+ | $1.660 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215.630MXPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50M5533
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current630mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range215
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
630mA
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
