Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0217.630MXPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50M5584
Product Range217
Your Part Number
1,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.458 |
| 25+ | $0.423 |
| 50+ | $0.387 |
| 100+ | $0.361 |
| 500+ | $0.308 |
| 1000+ | $0.287 |
| 2500+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217.630MXPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50M5584
Product Range217
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current630mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
630mA
Fuse Size Metric
5mm x 20mm
Product Range
217
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
