Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0217002.TXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M5587
Product Range217
Your Part Number
9,736 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.519 |
| 25+ | $0.479 |
| 50+ | $0.437 |
| 100+ | $0.405 |
| 500+ | $0.341 |
| 1000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217002.TXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M5587
Product Range217
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217
Breaking Capacity Current AC35A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 217 series from Littlefuse are fast acting cartridge fuses with 5mm × 20mm physical size. These fuses are designed in glass body and meet IEC standards. The 217 series fuses are used as supplementary protection in appliance or utilization equipment to provide protection for components or internal circuits.
- Meets the IEC 60127-2 sheet 2 specification
- Available in cartridge and axial lead form
- Rated voltage of 250VAC
- CSA, CCC, SEMKO, VDE, CE approved
- Available in 35A, 40A, 50A, 63A, 80A, 100A, 150A breaking capacity
- Power dissipation of 1.6W, 2.5W, 4W
- Current rating range from 0.032A to 15A
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
217
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 0217002.TXP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
