Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0217015.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K9361
Product Range217 Series
Your Part Number
322 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.635 |
| 10+ | $0.492 |
| 25+ | $0.455 |
| 50+ | $0.416 |
| 100+ | $0.388 |
| 500+ | $0.330 |
| 1000+ | $0.307 |
| 2500+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217015.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K9361
Product Range217 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217 Series
Breaking Capacity Current AC150A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 217 series from Littlefuse are fast acting cartridge fuses with 5mm × 20mm physical size. These fuses are designed in glass body and meet IEC standards. The 217 series fuses are used as supplementary protection in appliance or utilization equipment to provide protection for components or internal circuits.
- Meets the IEC 60127-2 sheet 2 specification
- Available in cartridge and axial lead form
- Rated voltage of 250VAC
- CSA, CCC, SEMKO, VDE, CE approved
- Available in 35A, 40A, 50A, 63A, 80A, 100A, 150A breaking capacity
- Power dissipation of 1.6W, 2.5W, 4W
- Current rating range from 0.032A to 15A
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
150A
Fuse Current
15A
Fuse Size Metric
5mm x 20mm
Product Range
217 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0217015.MXP
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
