Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No021801.6MXP
Newark Part No.42K9386
Product Range218 Series
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.380 |
| 100+ | $1.090 |
| 250+ | $0.989 |
| 500+ | $0.922 |
| 1000+ | $0.865 |
| 2500+ | $0.832 |
| 5000+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No021801.6MXP
Newark Part No.42K9386
Product Range218 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Power Management, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
218 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 021801.6MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
