Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0225003.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8165 |
| Product Range | 225 Series |
| Your Part Number | |
| Technical Datasheet |
367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.941 |
| 25+ | $0.869 |
| 50+ | $0.795 |
| 100+ | $0.722 |
| 500+ | $0.617 |
| 1000+ | $0.579 |
| 2500+ | $0.568 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0225003.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8165 |
| Product Range | 225 Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 3A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 15mm |
| Fuse Size Imperial | 0.2" x 0.59" |
| Product Range | 225 Series |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0225003.HXP is a 3A 2AG Fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It provides the same performance characteristics as its 3AG counterpart, while occupying one-third the space. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.0317Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Power Management, Safety
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.59" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 3A |
|---|---|
| Fuse Size Metric | 5mm x 15mm |
| Product Range | 225 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0225003.HXP
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
