Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.939 |
| 25+ | $0.867 |
| 50+ | $0.794 |
| 100+ | $0.739 |
| 500+ | $0.628 |
| 1000+ | $0.586 |
Product Information
Product Overview
The 0229002.HXP is a 2A 2AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper lead. It is designed to meet rigorous Telecom industry requirements. It offers the same performance characteristics as standard product and help to reduce time locating the tripped fuse and troubleshooting circuit issues. It combines conventional over-current protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950 for telephone equipment. It provides superior protection for inductive loads such as motors, transformers and solenoids. This unique design offers the same quality performance characteristics as the standard 2AG fuse design. This 2AG fuse providing the same performance characteristics as its 3AG counterpart, while occupying one-third the space.
- Use whenever time-delay fuses are indicated
- Guesswork and time-consuming circuit testing is eliminated
- -55 to 125°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Time Delay
250V
0.2" x 0.59"
100A
2A
5mm x 15mm
Slo-Blo 229 Series
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate