Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0233010.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R5264
Product Range233
Your Part Number
1,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.060 |
| 100+ | $0.984 |
| 500+ | $0.826 |
| 1000+ | $0.765 |
| 2500+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0233010.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R5264
Product Range233
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current10A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range233
Breaking Capacity Current AC10kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
0233010.MXP is a 233 series medium-acting glass body fuse designed to UL specifications. It is used as supplementary protection in an appliance or utilization equipment to provide individual protection for components or internal circuits.
- Operating temperature range from -55 to 125°C
- Glass body, nickel–plated brass cap, tin–plated copper leads
- 125V AC voltage rating
- 10kA breaking capacity current AC
- 10A fuse current
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
233
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
